
031-6981 | |
|---|---|
DigiKey Part Number | 115-031-6981-ND |
Manufacturer | |
Manufacturer Product Number | 031-6981 |
Description | RP-TNC RA PL FOR 0.81 MM CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-TNC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | 0.81mm Coaxial Cable | |
Fastening Type | Threaded | |
Frequency - Max | 7.1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 € | 13,26 € |
| 10 | 11,27000 € | 112,70 € |
| 25 | 10,56440 € | 264,11 € |
| 50 | 10,06000 € | 503,00 € |
| 100 | 9,58000 € | 958,00 € |
| 250 | 8,98060 € | 2.245,15 € |
| 500 | 8,55240 € | 4.276,20 € |
| 1.000 | 8,14480 € | 8.144,80 € |
| Unit Price without VAT: | 13,26000 € |
|---|---|
| Unit Price with VAT: | 15,77940 € |

