
031-6978 | |
|---|---|
DigiKey Part Number | 115-031-6978-ND |
Manufacturer | |
Manufacturer Product Number | 031-6978 |
Description | RP-TNC STR PLUG FOR 0.81 MM CABL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-TNC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 9 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group 0.81mm Coaxial Cable | Mating Cycles 500 |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,29000 € | 12,29 € |
| 10 | 10,44400 € | 104,44 € |
| 25 | 9,79000 € | 244,75 € |
| 50 | 9,32260 € | 466,13 € |
| 100 | 8,87760 € | 887,76 € |
| 250 | 8,32228 € | 2.080,57 € |
| 500 | 7,92548 € | 3.962,74 € |
| 1.000 | 7,54767 € | 7.547,67 € |
| Unit Price without VAT: | 12,29000 € |
|---|---|
| Unit Price with VAT: | 14,62510 € |

