
031-6972 | |
|---|---|
DigiKey Part Number | 115-031-6972-ND |
Manufacturer | |
Manufacturer Product Number | 031-6972 |
Description | RP-TNC STR BHD JACK FOR 0.81 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-TNC Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 9 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 500 V |
Cable Group 0.81mm Coaxial Cable | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,87000 € | 12,87 € |
| 10 | 10,93500 € | 109,35 € |
| 25 | 10,24960 € | 256,24 € |
| 50 | 9,76040 € | 488,02 € |
| 100 | 9,29460 € | 929,46 € |
| 250 | 8,71308 € | 2.178,27 € |
| 500 | 8,29768 € | 4.148,84 € |
| 1.000 | 7,90213 € | 7.902,13 € |
| Unit Price without VAT: | 12,87000 € |
|---|---|
| Unit Price with VAT: | 15,31530 € |

