
031-6968 | |
|---|---|
DigiKey Part Number | 115-031-6968-ND |
Manufacturer | |
Manufacturer Product Number | 031-6968 |
Description | TNC STR JACK FOR 0.81MM CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 9 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group 0.81mm Coaxial Cable | Mating Cycles 500 |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,06000 € | 13,06 € |
| 10 | 11,10200 € | 111,02 € |
| 25 | 10,40680 € | 260,17 € |
| 50 | 9,91000 € | 495,50 € |
| 100 | 9,43710 € | 943,71 € |
| 250 | 8,84672 € | 2.211,68 € |
| 500 | 8,42494 € | 4.212,47 € |
| 1.000 | 8,02332 € | 8.023,32 € |
| Unit Price without VAT: | 13,06000 € |
|---|---|
| Unit Price with VAT: | 15,54140 € |

