


031-6877 | |
|---|---|
DigiKey Part Number | 115-031-6877-ND |
Manufacturer | |
Manufacturer Product Number | 031-6877 |
Description | RP-TNC STRAIGHT CRIMP JACK FOR L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-TNC Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-6877 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 8 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,16000 € | 16,16 € |
| 10 | 13,72800 € | 137,28 € |
| 25 | 12,86800 € | 321,70 € |
| 50 | 12,25360 € | 612,68 € |
| 100 | 11,66920 € | 1.166,92 € |
| 250 | 10,93924 € | 2.734,81 € |
| 500 | 10,41768 € | 5.208,84 € |
| Unit Price without VAT: | 16,16000 € |
|---|---|
| Unit Price with VAT: | 19,23040 € |

