RP-TNC Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RP-TNC Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder
031-6875

031-6875

DigiKey Part Number
115-031-6875-ND
Manufacturer
Manufacturer Product Number
031-6875
Description
RF CONNECTOR RP-TNC STRAIGHT CRI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RP-TNC Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-400
Fastening Type
Threaded
Frequency - Max
8 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,92000 €13,92 €
1011,83400 €118,34 €
2511,09320 €277,33 €
5010,56360 €528,18 €
10010,05960 €1.005,96 €
2509,43016 €2.357,54 €
5008,98058 €4.490,29 €
1.0008,55252 €8.552,52 €
Manufacturers Standard Package
Unit Price without VAT:13,92000 €
Unit Price with VAT:16,56480 €