

031-6502 | |
|---|---|
DigiKey Part Number | ARF1931-ND |
Manufacturer | |
Manufacturer Product Number | 031-6502 |
Description | CONN RPTNC PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-TNC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-6502 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Center Contact Material Beryllium Copper, Brass |
Part Status Active | Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Insulator |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group Belden 7807A, LMR-200 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.18dB |
Frequency - Max 6 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,11440 € | 2.211,44 € |
| Unit Price without VAT: | 22,11440 € |
|---|---|
| Unit Price with VAT: | 26,31614 € |

