031-6499-EE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-6499-EE

DigiKey Part Number
115-031-6499-EE-ND
Manufacturer
Manufacturer Product Number
031-6499-EE
Description
TNC STRAIGHT CRIMP PLUG TIMES LM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-200
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Natural
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
125,34000 €25,34 €
1021,53800 €215,38 €
2520,18920 €504,73 €
5019,22600 €961,30 €
10018,30900 €1.830,90 €
25018,17616 €4.544,04 €
Manufacturers Standard Package
Unit Price without VAT:25,34000 €
Unit Price with VAT:30,15460 €