
031-6332 | |
|---|---|
DigiKey Part Number | ARF2867-ND |
Manufacturer | |
Manufacturer Product Number | 031-6332 |
Description | CONN BNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp or Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-6332 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 9 pcs - 1 Connector, 1 Clamp, 1 Contact, 1 Ferrule, 1 Gasket, 1 Insulator, 1 Lockwasher, 1 Nut, 1 Rear Body |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp or Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 500 V |
Cable Group RG-179, 188, 316 Double Braid, M17/152-RD316 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 2 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 € | 23,98 € |
| 10 | 20,38300 € | 203,83 € |
| 25 | 19,10720 € | 477,68 € |
| 50 | 18,19560 € | 909,78 € |
| 100 | 17,32760 € | 1.732,76 € |
| 300 | 16,03657 € | 4.810,97 € |
| 500 | 15,46974 € | 7.734,87 € |
| Unit Price without VAT: | 23,98000 € |
|---|---|
| Unit Price with VAT: | 28,53620 € |














