
031-6051 | |
|---|---|
DigiKey Part Number | 031-6051-ND |
Manufacturer | |
Manufacturer Product Number | 031-6051 |
Description | CONN BNC JACK R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-6051 Models |
Category | Number of Ports 2 |
Mfr | Features Board Lock |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc Die Cast |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polypropylene (PP) |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount, Through Hole, Right Angle | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 500 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,32932 € | 6.164,66 € |
| Unit Price without VAT: | 12,32932 € |
|---|---|
| Unit Price with VAT: | 14,67189 € |

