
031-5660 | |
|---|---|
DigiKey Part Number | ARF1693-ND |
Manufacturer | |
Manufacturer Product Number | 031-5660 |
Description | CONN TNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-5660 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Tray | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Zinc Die Cast |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount, Through Hole, Right Angle | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Insertion Loss 0.2dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5227839-1 | TE Connectivity AMP Connectors | 868 | A32444-ND | 12,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,23000 € | 18,23 € |
| 10 | 15,49700 € | 154,97 € |
| 25 | 14,52600 € | 363,15 € |
| 50 | 13,83300 € | 691,65 € |
| 100 | 13,17310 € | 1.317,31 € |
| 300 | 12,19150 € | 3.657,45 € |
| 500 | 11,76046 € | 5.880,23 € |
| Unit Price without VAT: | 18,23000 € |
|---|---|
| Unit Price with VAT: | 21,69370 € |





