
031-5486 | |
|---|---|
DigiKey Part Number | ARF1868-ND |
Manufacturer | |
Manufacturer Product Number | 031-5486 |
Description | CONN BNC RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-5486 Models |
Category | Number of Ports 1 |
Mfr | Features Board Guide, Isolated |
Packaging Bulk | Housing Color Silver, White |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc Die Cast |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 1 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| 10 | 4,67100 € | 46,71 € |
| 25 | 4,37800 € | 109,45 € |
| 50 | 4,16900 € | 208,45 € |
| 100 | 3,97000 € | 397,00 € |
| 300 | 3,67390 € | 1.102,17 € |
| 500 | 3,54392 € | 1.771,96 € |
| 1.000 | 3,37491 € | 3.374,91 € |
| 2.500 | 3,16388 € | 7.909,70 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,54500 € |





















