



031-239 | |
|---|---|
DigiKey Part Number | ARF1824-ND |
Manufacturer | |
Manufacturer Product Number | 031-239 |
Description | CONN BNC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 031-239 Models |
Category | Features Extended Insulation |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper, Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
Number of Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,84000 € | 13,84 € |
| 10 | 11,75700 € | 117,57 € |
| 25 | 11,02000 € | 275,50 € |
| 50 | 10,49420 € | 524,71 € |
| 100 | 9,99350 € | 999,35 € |
| 300 | 9,24867 € | 2.774,60 € |
| 500 | 8,92166 € | 4.460,83 € |
| 1.000 | 8,49637 € | 8.496,37 € |
| Unit Price without VAT: | 13,84000 € |
|---|---|
| Unit Price with VAT: | 16,46960 € |










