
031-2368-RFX | |
|---|---|
DigiKey Part Number | ARFX2044-ND |
Manufacturer | |
Manufacturer Product Number | 031-2368-RFX |
Description | CONN TNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 031-2368-RFX Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polyoxymethylene (POM) Acetal |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-59, 62 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,64000 € | 12,64 € |
| 10 | 10,74000 € | 107,40 € |
| 25 | 10,06680 € | 251,67 € |
| 50 | 9,58640 € | 479,32 € |
| 100 | 9,12910 € | 912,91 € |
| 300 | 8,44857 € | 2.534,57 € |
| 500 | 8,14988 € | 4.074,94 € |
| 1.000 | 7,76136 € | 7.761,36 € |
| Unit Price without VAT: | 12,64000 € |
|---|---|
| Unit Price with VAT: | 15,04160 € |

