
031-2300-RFX | |
|---|---|
DigiKey Part Number | ARFX1946-ND |
Manufacturer | |
Manufacturer Product Number | 031-2300-RFX |
Description | CONN TNC RCPT STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | TNC Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bulk | Housing Color Silver |
Part Status Not For New Designs | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Center Contact Plating Silver |
Contact Termination Solder Cup | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 122248 | Amphenol RF | 476 | ACX1113-ND | 5,36000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,70000 € | 15,70 € |
| 10 | 13,34400 € | 133,44 € |
| 25 | 12,50800 € | 312,70 € |
| 50 | 11,91140 € | 595,57 € |
| 100 | 11,34290 € | 1.134,29 € |
| 300 | 10,49763 € | 3.149,29 € |
| 500 | 10,12650 € | 5.063,25 € |
| Unit Price without VAT: | 15,70000 € |
|---|---|
| Unit Price with VAT: | 18,68300 € |



