
031-218-75RFX | |
|---|---|
DigiKey Part Number | ARFX1859-ND |
Manufacturer | |
Manufacturer Product Number | 031-218-75RFX |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Plug, Male Pin 75 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bulk | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Male to Male | Dielectric Material Polyoxymethylene (POM) Acetal |
Convert From (Adapter End) BNC Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) BNC Plug, Male Pin | Operating Temperature -40°C ~ 85°C |
Impedance 75 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,11000 € | 7,11 € |
| 10 | 6,04600 € | 60,46 € |
| 25 | 5,66760 € | 141,69 € |
| 50 | 5,39680 € | 269,84 € |
| 100 | 5,13930 € | 513,93 € |
| 250 | 4,81760 € | 1.204,40 € |
| 500 | 4,58784 € | 2.293,92 € |
| 1.000 | 4,36908 € | 4.369,08 € |
| Unit Price without VAT: | 7,11000 € |
|---|---|
| Unit Price with VAT: | 8,46090 € |


