000-5675 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 31,18880 €

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 20,46320 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 30,94920 €
Datasheet
000-5675
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

000-5675

DigiKey Part Number
000-5675-ND
Manufacturer
Manufacturer Product Number
000-5675
Description
CONN BNC RCPT R/A 50 OHM SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
000-5675 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Flange
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,38000 €39,38 €
1033,47500 €334,75 €
2531,37960 €784,49 €
5029,88320 €1.494,16 €
10028,45830 €2.845,83 €
30026,63433 €7.990,30 €
Manufacturers Standard Package
Unit Price without VAT:39,38000 €
Unit Price with VAT:46,86220 €