
000-53250 | |
|---|---|
DigiKey Part Number | 000-53250-ND |
Manufacturer | |
Manufacturer Product Number | 000-53250 |
Description | CONN TRIAX PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 000-53250 Models |
Category | Frequency - Max 300 MHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 5000 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 277,25860 € | 27.725,86 € |
| Unit Price without VAT: | 277,25860 € |
|---|---|
| Unit Price with VAT: | 329,93773 € |

