
000-53175 | |
|---|---|
DigiKey Part Number | ARF2055-ND |
Manufacturer | |
Manufacturer Product Number | 000-53175 |
Description | CONN TRIAX PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 000-53175 Models |
Category | Housing Color Silver |
Mfr | Ingress Protection Weatherproof |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 9 pcs - 1 Connector, 2 Braid Clamps, 1 Clamp, 1 Contact, 1 Gasket, 1 Insulator, 2 Washers |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 5000 V |
Cable Group RG-11, 11A, 391, 392, Belden 1620, 1859, 7731, 8213, 9292 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Number of Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,22000 € | 230,22 € |
| 10 | 195,71900 € | 1.957,19 € |
| 25 | 183,48280 € | 4.587,07 € |
| Unit Price without VAT: | 230,22000 € |
|---|---|
| Unit Price with VAT: | 273,96180 € |


