Triaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

000-53150

DigiKey Part Number
ARF2054-ND
Manufacturer
Manufacturer Product Number
000-53150
Description
CONN TRIAX PLUG STR 50OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Triaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
000-53150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Housing Color
Silver
Mfr
Ingress Protection
Weatherproof
Packaging
Bag
Center Contact Material
Brass
Part Status
Active
Includes
11 pcs - 1 Connector, 2 Braid Clamps, 1 Clamp, 1 Contact, 1 Gasket, 3 Insulators, 2 Washers
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Silver
Shield Termination
Clamp
Dielectric Material
Polyphenylene Oxide (PPO), Polystyrene (PS); Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
5000 V
Cable Group
RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Number of Ports
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1147,08000 €147,08 €
10125,03700 €1.250,37 €
25117,21760 €2.930,44 €
50111,63140 €5.581,57 €
Manufacturers Standard Package
Unit Price without VAT:147,08000 €
Unit Price with VAT:175,02520 €