
000-52975 | |
|---|---|
DigiKey Part Number | 000-52975-ND |
Manufacturer | |
Manufacturer Product Number | 000-52975 |
Description | CONN TRIAX JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 000-52975 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-11, 11A, 391, 392, Belden 1620, 1859, 7731, 8213, 9292 | |
Fastening Type | Threaded | |
Frequency - Max | 300 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Beryllium Copper | |
Includes | 9 pcs - 1 Connector, 2 Braid Clamps, 1 Clamp, 1 Contact, 1 Gasket, 1 Insulator, 2 Washers | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Copolymer | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 132,83940 € | 13.283,94 € |
| Unit Price without VAT: | 132,83940 € |
|---|---|
| Unit Price with VAT: | 158,07889 € |

