Triaxial Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

000-34450

DigiKey Part Number
000-34450-ND
Manufacturer
Manufacturer Product Number
000-34450
Description
CONN TRIAX RCPT STR 50OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Triaxial Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
000-34450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Ingress Protection
Weatherproof
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Includes
4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut
Connector Type
Receptacle, Female Socket
Body Material
Brass
Contact Termination
Solder Cup
Body Finish
Nickel
Shield Termination
Solder
Center Contact Plating
Silver
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 165°C
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
5000 V
Fastening Type
Threaded
Mating Cycles
500
Frequency - Max
300 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
000-34475Amphenol RF53ARF2035-ND128,92000 €Parametric Equivalent
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,09000 €68,09 €
1057,88000 €578,80 €
2554,25880 €1.356,47 €
5051,67160 €2.583,58 €
10049,20870 €4.920,87 €
Manufacturers Standard Package
Unit Price without VAT:68,09000 €
Unit Price with VAT:81,02710 €