Terminator Coax Connector SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

000-1075

DigiKey Part Number
ARF2026-ND
Manufacturer
Manufacturer Product Number
000-1075
Description
CONN TERMINATOR SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Connector Style
SMA
Connector Type
-
Mounting Type
Panel Mount, Bulkhead - Front Side Nut
Body Finish
Silver
Contact Material
-
Contact Finish
-
Features
-
Body Material
Brass
Dielectric Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
173,00000 €73,00 €
1062,05700 €620,57 €
2558,17440 €1.454,36 €
5055,40060 €2.770,03 €
10052,76020 €5.276,02 €
Manufacturers Standard Package
Unit Price without VAT:73,00000 €
Unit Price with VAT:86,87000 €