
USBEXTAC2M-C | |
|---|---|
DigiKey Part Number | 5971-USBEXTAC2M-C-ND |
Manufacturer | |
Manufacturer Product Number | USBEXTAC2M-C |
Description | 2M USB-A 2.0 MALE TO USB-C 2.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 30 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,83600 € | 48,36 € |
| 25 | 4,53240 € | 113,31 € |
| 50 | 4,31600 € | 215,80 € |
| 100 | 4,10980 € | 410,98 € |
| 250 | 3,85252 € | 963,13 € |
| 500 | 3,66874 € | 1.834,37 € |
| 1.000 | 3,49379 € | 3.493,79 € |
| 2.500 | 3,27533 € | 8.188,32 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |

