
USBEXTAB6-C | |
|---|---|
DigiKey Part Number | 5971-USBEXTAB6-C-ND |
Manufacturer | |
Manufacturer Product Number | USBEXTAB6-C |
Description | 6FT USB 2.0 (A) MALE TO USB 2.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 6.00' (1.83m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 10 | 5,28800 € | 52,88 € |
| 25 | 4,95640 € | 123,91 € |
| 50 | 4,71960 € | 235,98 € |
| 100 | 4,49420 € | 449,42 € |
| 250 | 4,21292 € | 1.053,23 € |
| 500 | 4,01192 € | 2.005,96 € |
| 1.000 | 3,82062 € | 3.820,62 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,40180 € |

