
USBC3MB-C | |
|---|---|
DigiKey Part Number | 5971-USBC3MB-C-ND |
Manufacturer | |
Manufacturer Product Number | USBC3MB-C |
Description | 3M (9.8FT) USB-C MALE TO USB-C M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 10 | 7,22400 € | 72,24 € |
| 25 | 6,77160 € | 169,29 € |
| 50 | 6,44820 € | 322,41 € |
| 100 | 6,14040 € | 614,04 € |
| 250 | 5,75612 € | 1.439,03 € |
| 500 | 5,48160 € | 2.740,80 € |
| 1.000 | 5,22027 € | 5.220,27 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |



