New at DigiKey
USB 2.0 Cable C Male to C Male 3.28' (1.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBC1MB-C

DigiKey Part Number
5971-USBC1MB-C-ND
Manufacturer
Manufacturer Product Number
USBC1MB-C
Description
1.0M (3.3FT) USB-C MALE TO USB-C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable C Male to C Male 3.28' (1.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
116,51000 €16,51 €
1014,02800 €140,28 €
2513,14880 €328,72 €
5012,52160 €626,08 €
10011,92410 €1.192,41 €
25011,17820 €2.794,55 €
50010,64530 €5.322,65 €
Manufacturers Standard Package
Unit Price without VAT:16,51000 €
Unit Price with VAT:19,64690 €