
USB2DB25-C | |
|---|---|
DigiKey Part Number | 5971-USB2DB25-C-ND |
Manufacturer | |
Manufacturer Product Number | USB2DB25-C |
Description | 5FT USB-A 2.0 MALE TO DB-25 MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to SATA 5.00' (1.52m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | USB A Male Plug to SATA | |
Length | 5.00' (1.52m) | |
Cable Type | Round | |
Color | - | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,80000 € | 22,80 € |
| 10 | 19,37600 € | 193,76 € |
| 25 | 18,16320 € | 454,08 € |
| 50 | 17,29660 € | 864,83 € |
| 100 | 16,47150 € | 1.647,15 € |
| 250 | 15,44136 € | 3.860,34 € |
| 500 | 14,70552 € | 7.352,76 € |
| Unit Price without VAT: | 22,80000 € |
|---|---|
| Unit Price with VAT: | 27,13200 € |

