
USAC22USB534A-C | |
|---|---|
DigiKey Part Number | 5971-USAC22USB534A-C-ND |
Manufacturer | |
Manufacturer Product Number | USAC22USB534A-C |
Description | WALL PLUG TO 2USB 5V 3.4A FOR US |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Charger For Smartphones, Tablets |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Charger | |
Specifications | - | |
For Use With/Related Products | Smartphones, Tablets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 € | 14,60 € |
| 5 | 13,42800 € | 67,14 € |
| 10 | 12,95200 € | 129,52 € |
| 25 | 12,34760 € | 308,69 € |
| 50 | 11,90960 € | 595,48 € |
| 100 | 11,48720 € | 1.148,72 € |
| 250 | 10,95176 € | 2.737,94 € |
| 500 | 10,56328 € | 5.281,64 € |
| Unit Price without VAT: | 14,60000 € |
|---|---|
| Unit Price with VAT: | 17,37400 € |

