
UCS-MR-X64G2RW-C | |
|---|---|
DigiKey Part Number | 5971-UCS-MR-X64G2RW-C-ND |
Manufacturer | |
Manufacturer Product Number | UCS-MR-X64G2RW-C |
Description | CISCO UCS-MR-X64G2RW COMPATIBLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 64GB 288-RDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 64GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-RDIMM |
| Retail Package: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,85000 € | 616,85 € |
| 10 | 566,68500 € | 5.666,85 € |
| Unit Price without VAT: | 616,85000 € |
|---|---|
| Unit Price with VAT: | 734,05150 € |


