
MINIDP2DPMM6-C | |
|---|---|
DigiKey Part Number | 5971-MINIDP2DPMM6-C-ND |
Manufacturer | |
Manufacturer Product Number | MINIDP2DPMM6-C |
Description | 6FT MINI-DISPLAYPORT 1.1 MALE TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 € | 18,06 € |
| 10 | 15,35000 € | 153,50 € |
| 25 | 14,38840 € | 359,71 € |
| 50 | 13,70180 € | 685,09 € |
| 100 | 13,04810 € | 1.304,81 € |
| 250 | 12,23200 € | 3.058,00 € |
| 500 | 11,64888 € | 5.824,44 € |
| Unit Price without VAT: | 18,06000 € |
|---|---|
| Unit Price with VAT: | 21,49140 € |

