
HDMIHSMM3-C | |
|---|---|
DigiKey Part Number | 5971-HDMIHSMM3-C-ND |
Manufacturer | |
Manufacturer Product Number | HDMIHSMM3-C |
Description | 3FT HDMI 1.4 MALE TO MALE BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,47000 € | 7,47 € |
| 10 | 6,34400 € | 63,44 € |
| 25 | 5,94680 € | 148,67 € |
| 50 | 5,66260 € | 283,13 € |
| 100 | 5,39230 € | 539,23 € |
| 250 | 5,05484 € | 1.263,71 € |
| 500 | 4,81376 € | 2.406,88 € |
| 1.000 | 4,58421 € | 4.584,21 € |
| Unit Price without VAT: | 7,47000 € |
|---|---|
| Unit Price with VAT: | 8,88930 € |

