New at DigiKey
Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMIHSMM1M-C

DigiKey Part Number
5971-HDMIHSMM1M-C-ND
Manufacturer
Manufacturer Product Number
HDMIHSMM1M-C
Description
1M HDMI 1.4 MALE TO HDMI 1.4 MAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ProLabs
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
3.3' (1.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
15,19000 €5,19 €
104,41500 €44,15 €
254,13840 €103,46 €
503,94080 €197,04 €
1003,75260 €375,26 €
2503,51768 €879,42 €
5003,34982 €1.674,91 €
1.0003,19010 €3.190,10 €
2.5002,99062 €7.476,55 €
Manufacturers Standard Package
Unit Price without VAT:5,19000 €
Unit Price with VAT:6,17610 €