
HDMIHSMM15-C | |
|---|---|
DigiKey Part Number | 5971-HDMIHSMM15-C-ND |
Manufacturer | |
Manufacturer Product Number | HDMIHSMM15-C |
Description | 15FT HDMI 1.4 MALE TO HDMI 1.4 M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 15.0' (4.57m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,39000 € | 10,39 € |
| 10 | 8,83000 € | 88,30 € |
| 25 | 8,27720 € | 206,93 € |
| 50 | 7,88160 € | 394,08 € |
| 100 | 7,50560 € | 750,56 € |
| 250 | 7,03596 € | 1.758,99 € |
| 500 | 6,70040 € | 3.350,20 € |
| 1.000 | 6,38102 € | 6.381,02 € |
| Unit Price without VAT: | 10,39000 € |
|---|---|
| Unit Price with VAT: | 12,36410 € |

