
HDMIHSMM10-C | |
|---|---|
DigiKey Part Number | 5971-HDMIHSMM10-C-ND |
Manufacturer | |
Manufacturer Product Number | HDMIHSMM10-C |
Description | 10FT HDMI 1.4 MALE TO HDMI 1.4 M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,20000 € | 9,20 € |
| 10 | 7,82200 € | 78,22 € |
| 25 | 7,33240 € | 183,31 € |
| 50 | 6,98240 € | 349,12 € |
| 100 | 6,64910 € | 664,91 € |
| 250 | 6,23304 € | 1.558,26 € |
| 500 | 5,93576 € | 2.967,88 € |
| 1.000 | 5,65278 € | 5.652,78 € |
| Unit Price without VAT: | 9,20000 € |
|---|---|
| Unit Price with VAT: | 10,94800 € |

