
HDMI2DVID3F-C | |
|---|---|
DigiKey Part Number | 5971-HDMI2DVID3F-C-ND |
Manufacturer | |
Manufacturer Product Number | HDMI2DVID3F-C |
Description | 3FT HDMI 1.3 MALE TO DVI-D DUAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | DVI-D Dual Link Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Digital Visual Interface, High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 € | 10,42 € |
| 10 | 8,85600 € | 88,56 € |
| 25 | 8,30080 € | 207,52 € |
| 50 | 7,90440 € | 395,22 € |
| 100 | 7,52720 € | 752,72 € |
| 250 | 7,05612 € | 1.764,03 € |
| 500 | 6,71968 € | 3.359,84 € |
| 1.000 | 6,39932 € | 6.399,32 € |
| Unit Price without VAT: | 10,42000 € |
|---|---|
| Unit Price with VAT: | 12,39980 € |

