
FN-TRAN-GC-C | |
|---|---|
DigiKey Part Number | 5971-FN-TRAN-GC-C-ND |
Manufacturer | |
Manufacturer Product Number | FN-TRAN-GC-C |
Description | FORTINET FN-TRAN-GC COMPATIBLE T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 0.01 ~ 1Gbps 3.13V ~ 3.47V RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 0.01 ~ 1Gbps | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | 3.13V ~ 3.47V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,10000 € | 59,10 € |
| 10 | 49,38600 € | 493,86 € |
| 100 | 43,79990 € | 4.379,99 € |
| Unit Price without VAT: | 59,10000 € |
|---|---|
| Unit Price with VAT: | 70,32900 € |

