
DVID2DVIDSL6F-C | |
|---|---|
DigiKey Part Number | 5971-DVID2DVIDSL6F-C-ND |
Manufacturer | |
Manufacturer Product Number | DVID2DVIDSL6F-C |
Description | 6FT DVI-D SINGLE LINK (18+1 PIN) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | DVI-D Single Link, Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Digital Visual Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,91000 € | 9,91 € |
| 10 | 8,42500 € | 84,25 € |
| 25 | 7,89760 € | 197,44 € |
| 50 | 7,52040 € | 376,02 € |
| 100 | 7,16150 € | 716,15 € |
| 250 | 6,71336 € | 1.678,34 € |
| 500 | 6,39322 € | 3.196,61 € |
| 1.000 | 6,08845 € | 6.088,45 € |
| Unit Price without VAT: | 9,91000 € |
|---|---|
| Unit Price with VAT: | 11,79290 € |

