
DP2DP14MM8K15-C | |
|---|---|
DigiKey Part Number | 5971-DP2DP14MM8K15-C-ND |
Manufacturer | |
Manufacturer Product Number | DP2DP14MM8K15-C |
Description | 15FT DISPLAYPORT MALE 1.4 TO DIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Category | Length 15.0' (4.57m) |
Manufacturer Amphenol ProLabs | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type DisplayPort Male | Color Black |
2nd Connector Type DisplayPort Male | Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOC-DPDP-14-005 | L-com | 0 | 5073-AOC-DPDP-14-005-ND | 457,14000 € | Parametric Equivalent |
| CM-184063BSTK | Coolgear | 833 | 2671-CM-184063BSTK-ND | 18,50000 € | Parametric Equivalent |
| DISPLPORT15L | StarTech.com | 0 | 5214-DISPLPORT15L-ND | 34,21000 € | Parametric Equivalent |
| DISPLPORT15L10PK | StarTech.com | 5 | 5214-DISPLPORT15L10PK-ND | 283,72000 € | Parametric Equivalent |
| DP14MM5M | StarTech.com | 8 | 5214-DP14MM5M-ND | 49,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,91000 € | 23,91 € |
| 10 | 20,32200 € | 203,22 € |
| 25 | 19,04920 € | 476,23 € |
| 50 | 18,14020 € | 907,01 € |
| 100 | 17,27500 € | 1.727,50 € |
| 250 | 16,19464 € | 4.048,66 € |
| 500 | 15,42278 € | 7.711,39 € |
| Unit Price without VAT: | 23,91000 € |
|---|---|
| Unit Price with VAT: | 28,45290 € |

