
DISPLAYPORT2VGA6F-C | |
|---|---|
DigiKey Part Number | 5971-DISPLAYPORT2VGA6F-C-ND |
Manufacturer | |
Manufacturer Product Number | DISPLAYPORT2VGA6F-C |
Description | 6FT DISPLAYPORT 1.2 MALE TO VGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly DisplayPort Male to VGA Male 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Amphenol ProLabs | Cable Type Round |
Packaging Retail Package | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type DisplayPort Male to VGA Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DP2VGAMM6B | StarTech.com | 535 | 5214-DP2VGAMM6B-ND | 38,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,56000 € | 27,56 € |
| 10 | 23,42300 € | 234,23 € |
| 25 | 21,95680 € | 548,92 € |
| 50 | 20,90900 € | 1.045,45 € |
| 100 | 19,91180 € | 1.991,18 € |
| 250 | 18,66664 € | 4.666,66 € |
| Unit Price without VAT: | 27,56000 € |
|---|---|
| Unit Price with VAT: | 32,79640 € |

