
DISPLAYPORT2DVI6F-C | |
|---|---|
DigiKey Part Number | 5971-DISPLAYPORT2DVI6F-C-ND |
Manufacturer | |
Manufacturer Product Number | DISPLAYPORT2DVI6F-C |
Description | 6FT DISPLAYPORT 1.2 MALE TO DVI- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DisplayPort Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,09000 € | 22,09 € |
| 10 | 18,77000 € | 187,70 € |
| 25 | 17,59480 € | 439,87 € |
| 50 | 16,75520 € | 837,76 € |
| 100 | 15,95600 € | 1.595,60 € |
| 250 | 14,95812 € | 3.739,53 € |
| 500 | 14,24520 € | 7.122,60 € |
| Unit Price without VAT: | 22,09000 € |
|---|---|
| Unit Price with VAT: | 26,28710 € |

