New at DigiKey
Cable Assembly 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DISPLAYPORT1F-C

DigiKey Part Number
5971-DISPLAYPORT1F-C-ND
Manufacturer
Manufacturer Product Number
DISPLAYPORT1F-C
Description
1FT DISPLAYPORT 1.2 MALE TO DISP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ProLabs
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
DisplayPort Male
Length
1.00' (304.80mm)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
113,79000 €13,79 €
1011,72000 €117,20 €
2510,98520 €274,63 €
5010,46100 €523,05 €
1009,96180 €996,18 €
2509,33860 €2.334,65 €
5008,89336 €4.446,68 €
1.0008,46947 €8.469,47 €
Manufacturers Standard Package
Unit Price without VAT:13,79000 €
Unit Price with VAT:16,41010 €