
DISPLAYPORT10F-C | |
|---|---|
DigiKey Part Number | 5971-DISPLAYPORT10F-C-ND |
Manufacturer | |
Manufacturer Product Number | DISPLAYPORT10F-C |
Description | 10FT DISPLAYPORT 1.2 MALE TO MAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,06000 € | 28,06 € |
| 10 | 23,85200 € | 238,52 € |
| 25 | 22,35960 € | 558,99 € |
| 50 | 21,29260 € | 1.064,63 € |
| 100 | 20,27720 € | 2.027,72 € |
| 250 | 19,00916 € | 4.752,29 € |
| Unit Price without VAT: | 28,06000 € |
|---|---|
| Unit Price with VAT: | 33,39140 € |

