
C-25FCAT6-BE | |
|---|---|
DigiKey Part Number | 5971-C-25FCAT6-BE-ND |
Manufacturer | |
Manufacturer Product Number | C-25FCAT6-BE |
Description | 25FT BLUE CAT 6 PVC ETHERNET CAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,15000 € | 10,15 € |
| 10 | 8,62300 € | 86,23 € |
| 25 | 8,08320 € | 202,08 € |
| 50 | 7,69720 € | 384,86 € |
| 100 | 7,32990 € | 732,99 € |
| 250 | 6,87124 € | 1.717,81 € |
| 500 | 6,54358 € | 3.271,79 € |
| 1.000 | 6,23162 € | 6.231,62 € |
| Unit Price without VAT: | 10,15000 € |
|---|---|
| Unit Price with VAT: | 12,07850 € |


