
W360-17-0 | |
|---|---|
DigiKey Part Number | 2496-W360-17-0-ND |
Manufacturer | |
Manufacturer Product Number | W360-17-0 |
Description | OMNI VPOL ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight 7/16-DIN Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 11.9dBi |
Part Status Active | Power - Max 250 W |
RF Family/Standard General ISM | Termination 7/16-DIN Female |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 1.94GHz | Height (Max) 69.606" (176.80cm) |
Frequency Range 1.71GHz ~ 2.17GHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.535,09000 € | 1.535,09 € |
| Unit Price without VAT: | 1.535,09000 € |
|---|---|
| Unit Price with VAT: | 1.826,75710 € |

