
W360-10-0 | |
|---|---|
DigiKey Part Number | 2496-W360-10-0-ND |
Manufacturer | |
Manufacturer Product Number | W360-10-0 |
Description | OMNI ANTENNAS WIDEBAND OMNI 1710 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight 7/16-DIN Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.94GHz | |
Frequency Range | 1.71GHz ~ 2.17GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5, 1.8 | |
Return Loss | - | |
Gain | 8dBi | |
Power - Max | 250 W | |
Features | - | |
Termination | 7/16-DIN Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 39.370" (100.00cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.150,70000 € | 1.150,70 € |
| Unit Price without VAT: | 1.150,70000 € |
|---|---|
| Unit Price with VAT: | 1.369,33300 € |

