
S.PAGE-160 | |
|---|---|
DigiKey Part Number | 2496-S.PAGE-160-ND |
Manufacturer | |
Manufacturer Product Number | S.PAGE-160 |
Description | CIRCULAR DOWNFIRE "PAGING" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Yagi N Type Female Bracket Mount |
Category | VSWR 1.5 |
Manufacturer Amphenol Procom | Gain 8.2dBi |
Packaging Bulk | Power - Max 150 W |
Part Status Active | Features Cable - 3m |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group VHF (f < 300MHz) | Ingress Protection IP68 |
Frequency (Center/Band) 160MHz | Mounting Type Bracket Mount |
Frequency Range 145MHz ~ 175MHz | Height (Max) 52.362" (133.00cm) |
Antenna Type Yagi | Applications General Purpose |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,67000 € | 473,67 € |
| Unit Price without VAT: | 473,67000 € |
|---|---|
| Unit Price with VAT: | 563,66730 € |

