
S.M4T15-445 | |
|---|---|
DigiKey Part Number | 2496-S.M4T15-445-ND |
Manufacturer | |
Manufacturer Product Number | S.M4T15-445 |
Description | 4-STACKED DIPOLE ARRAY,ELECTRICA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 10.9dBi |
Part Status Active | Power - Max 250 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP68 |
Frequency (Center/Band) 445MHz | Mounting Type Bracket Mount |
Frequency Range 420MHz ~ 470MHz | Height (Max) 98.425" (250.00cm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,89000 € | 678,89 € |
| 10 | 606,04700 € | 6.060,47 € |
| Unit Price without VAT: | 678,89000 € |
|---|---|
| Unit Price with VAT: | 807,87910 € |

