
S.M4-160-SB | |
|---|---|
DigiKey Part Number | 2496-S.M4-160-SB-ND |
Manufacturer | |
Manufacturer Product Number | S.M4-160-SB |
Description | 4-ELEMENT STACKED, SPLIT BOOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Dipole Antenna N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Amphenol Procom | VSWR 1.5 |
Packaging Bulk | Gain 8.7dBd |
Part Status Active | Power - Max 500 W |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group VHF (f < 300MHz) | Ingress Protection IP68 |
Frequency (Center/Band) 160MHz | Mounting Type Bracket Mount |
Frequency Range 145MHz ~ 175MHz | Height (Max) 236.220" (600.00cm) |
Antenna Type Dipole Antenna | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.431,31000 € | 1.431,31 € |
| Unit Price without VAT: | 1.431,31000 € |
|---|---|
| Unit Price with VAT: | 1.703,25890 € |

