
S.M4-145-SB | |
|---|---|
DigiKey Part Number | 2496-S.M4-145-SB-ND |
Manufacturer | |
Manufacturer Product Number | S.M4-145-SB |
Description | 4-ELEMENT STACKED, SPLIT BOOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Dipole Antenna N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 145MHz | |
Frequency Range | 137MHz ~ 153MHz | |
Antenna Type | Dipole Antenna | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8.7dBd | |
Power - Max | 500 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP68 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 236.220" (600.00cm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.449,33000 € | 1.449,33 € |
| Unit Price without VAT: | 1.449,33000 € |
|---|---|
| Unit Price with VAT: | 1.724,70270 € |

